EPCOS B32022 Polypropylene Film Capacitor, 300V ac, ±20%, 22nF, Through Hole

Bulk discount available

Subtotal (1 bag of 1000 units)*

£196.00

(exc. VAT)

£235.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 1000£0.196£196.00
2000 - 2000£0.188£188.00
3000 +£0.18£180.00

*price indicative

RS Stock No.:
172-5625
Mfr. Part No.:
B32022A3223M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

22nF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32022

Lead Pitch

15mm

Length

18mm

Depth

6mm

Height

12mm

Dimensions

18 x 6 x 12mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

Minimum Operating Temperature

-40°C

B3202* Series


Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and “Line to ground” applications
Operating Temperature: -40 → 110 °C

Standards

EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Related links