EPCOS B32922C Polypropylene Film Capacitor, 305V ac, ±10%, 100nF, Through Hole

Subtotal (1 bag of 1000 units)*

£114.00

(exc. VAT)

£137.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
  • Plus 999,998,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.114£114.00

*price indicative

RS Stock No.:
172-5583
Mfr. Part No.:
B32922C3104K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

100nF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32922C

Lead Pitch

15mm

Length

18mm

Depth

5mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

B32921...B32926 Series


EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Related links