EPCOS B32522 Polyester Film Capacitor, 63V dc, ±10%, 10μF, Through Hole
- RS Stock No.:
- 172-5546
- Mfr. Part No.:
- B32522C0106K000
- Brand:
- EPCOS
Subtotal (1 bag of 500 units)*
£540.00
(exc. VAT)
£650.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 + | £1.08 | £540.00 |
*price indicative
- RS Stock No.:
- 172-5546
- Mfr. Part No.:
- B32522C0106K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 10µF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32522 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 9mm | |
Height | 17.5mm | |
Dimensions | 18 x 9 x 17.5mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 10 % @ 1 kHz | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 10µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32522 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 9mm | ||
Height 17.5mm | ||
Dimensions 18 x 9 x 17.5mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10 % @ 1 kHz | ||
Maximum Operating Temperature +125°C | ||
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Related links
- EPCOS B32522 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32522 Polyester Film Capacitor 100 V dc 2.2μF, Through Hole
- EPCOS B32522 Polyester Film Capacitor 100 V dc 1μF, Through Hole
- EPCOS B32522 Polyester Film Capacitor 250 V dc 1.5μF, Through Hole
- EPCOS B32522 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32522 Polyester Film Capacitor 100 V dc 2.2μF, Through Hole
- EPCOS B32522 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32522 Polyester Film Capacitor ±5% Through Hole