EPCOS B32522 Polyester Film Capacitor, 450V dc, ±5%, 220nF, Through Hole
- RS Stock No.:
- 172-5527
- Mfr. Part No.:
- B32522N6224J000
- Brand:
- EPCOS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 172-5527
- Mfr. Part No.:
- B32522N6224J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 220nF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32522 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 6mm | |
Height | 11mm | |
Dimensions | 18 x 6 x 11mm | |
Dielectric | Polyester | |
Terminal Type | Radial | |
Dissipation Factor | 15 % @ 10 kHz | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 220nF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32522 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 6mm | ||
Height 11mm | ||
Dimensions 18 x 6 x 11mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Dissipation Factor 15 % @ 10 kHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Related links
- EPCOS B32522 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32522 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32522 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32522 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32522 Polyester Film Capacitor 250 V dc 220nF, Through Hole
- EPCOS B32522 Polyester Film Capacitor 450 V dc 220nF, Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32522 Polyester Film Capacitor 100 V dc 2.2μF, Through Hole