EPCOS B32529 Polyester Film Capacitor, 630V dc, ±5%, 1nF, Through Hole

Subtotal (1 bag of 2000 units)*

£182.00

(exc. VAT)

£218.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
  • Plus 999,988,000 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +£0.091£182.00

*price indicative

RS Stock No.:
172-5498
Mfr. Part No.:
B32529C8102J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

1nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

Length

7.3mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.3 x 2.5 x 6.5mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

30 % @ 100 kHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Lead Diameter

0.5mm

B32529 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Related links