Panasonic ECWU(C) Polyethylene Naphthalate Film Capacitor, 100V dc, ±10%, 330nF, Surface Mount
- RS Stock No.:
- 172-3822
- Mfr. Part No.:
- ECWU1334KC9
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-3822
- Mfr. Part No.:
- ECWU1334KC9
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 330nF | |
Voltage | 100V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±10% | |
Series | ECWU(C) | |
Length | 7.1mm | |
Depth | 5mm | |
Height | 3.5mm | |
Dimensions | 7.1 x 5 x 3.5mm | |
Dielectric | Polyethylene Naphthalate | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 2820 | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 330nF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±10% | ||
Series ECWU(C) | ||
Length 7.1mm | ||
Depth 5mm | ||
Height 3.5mm | ||
Dimensions 7.1 x 5 x 3.5mm | ||
Dielectric Polyethylene Naphthalate | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Package/Case 2820 | ||
- COO (Country of Origin):
- JP
Panasonic ECWU(C) Plastic Film Capacitors
Panasonic ECWU(C) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.
Compact size
Lightweight
Suitable for reflow soldering
Lightweight
Suitable for reflow soldering
Applications
Panasonic ECWU(C) film capacitors are suitable for general purpose use such as bypass and coupling.
SMT 85°C