Panasonic EZPE Polypropylene Film Capacitor, 500V dc, ±10%, 20μF, Through Hole

Subtotal (1 box of 150 units)*

£622.35

(exc. VAT)

£746.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,900 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
150 +£4.149£622.35

*price indicative

RS Stock No.:
170-9488
Mfr. Part No.:
EZP-E50206LTA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

20µF

Voltage

500V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

EZPE

Lead Pitch

37.5mm

Length

41.5mm

Depth

20mm

Height

42mm

Dimensions

41.5 x 20 x 42mm

Dielectric

Polypropylene

Terminal Type

Radial

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

MKP EZPE Series


Panasonic EZPE capacitors are constructed from a metallised dielectric with segmented pattern and polypropylene film. The use of a case and a sealing resin ensures that these film resistors are flame retardant. With a built-in self-protecting function, these capacitors are self-healing and are a high safety option.

Low loss
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage

Applications


Recommended for DC filtering and DC link circuits, suitable applications include wind power generation, industrial power suppliers, inverter circuits in appliances and solar inverters.

Related links