Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±2%, 12nF, Surface Mount
- RS Stock No.:
- 166-8330
- Mfr. Part No.:
- ECHU1H123GX5
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-8330
- Mfr. Part No.:
- ECHU1H123GX5
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 12nF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±2% | |
Series | ECHU(X) | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 1.1mm | |
Dimensions | 3.2 x 2.5 x 1.1mm | |
Dielectric | PPS | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Package/Case | 1210 (3225M) | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 12nF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±2% | ||
Series ECHU(X) | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.1mm | ||
Dimensions 3.2 x 2.5 x 1.1mm | ||
Dielectric PPS | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Package/Case 1210 (3225M) | ||
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C