KEMET R60 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 100nF, Through Hole
- RS Stock No.:
- 165-0364
- Mfr. Part No.:
- R60II31005030K
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.05
(exc. VAT)
£4.86
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 540 left, ready to ship
- Final 1,130 unit(s) shipping from 28 October 2025
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.405 | £4.05 |
50 - 90 | £0.344 | £3.44 |
100 - 240 | £0.305 | £3.05 |
250 - 990 | £0.264 | £2.64 |
1000 + | £0.243 | £2.43 |
*price indicative
- RS Stock No.:
- 165-0364
- Mfr. Part No.:
- R60II31005030K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 160 V ac, 250 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | R60 | |
Automotive Standard | AEC-Q200 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 5mm | |
Height | 11mm | |
Dimensions | 18 x 5 x 11mm | |
Dielectric | Metallised Polyester | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 1.5% | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 160 V ac, 250 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R60 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 5mm | ||
Height 11mm | ||
Dimensions 18 x 5 x 11mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 1.5% | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- BG
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material.
Voltage range: 50 – 1000 VDC
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm
Related links
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 100nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 22μF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 1μF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 10μF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 470nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 330nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 220nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 680nF, Through Hole