KEMET R60 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 470nF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.52

(exc. VAT)

£6.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 90 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.552£5.52
50 - 90£0.469£4.69
100 - 240£0.415£4.15
250 - 490£0.358£3.58
500 +£0.331£3.31

*price indicative

RS Stock No.:
165-0197
Mfr. Part No.:
R60II34705030K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

470nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R60

Lead Pitch

15mm

Automotive Standard

AEC-Q200

Length

13mm

Depth

6mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Dissipation Factor

1.5%

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

COO (Country of Origin):
MK
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material.

Voltage range: 50 – 1000 VDC
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm

Related links