KEMET PME271Y_300 Metallised Polypropylene Film Capacitor, 300 V ac, 1000 V dc, ±20%, 100nF, Through Hole

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.62

(exc. VAT)

£5.54

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship
  • Final 4 unit(s) shipping from 27 October 2025
Units
Per unit
Per Pack*
2 - 8£2.31£4.62
10 - 48£1.97£3.94
50 - 98£1.735£3.47
100 - 248£1.495£2.99
250 +£1.395£2.79

*price indicative

RS Stock No.:
165-0297
Mfr. Part No.:
PME271YE6100MR30
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

300 V ac, 1000 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

PME271Y_300

Lead Pitch

25.4mm

Suppression Class

Y2

Length

30.5mm

Depth

12.1mm

Lead Length

30mm

Height

19mm

Dimensions

30.5 x 12.1 x 19mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Lead Diameter

1mm

Dissipation Factor

1.3%

Maximum Operating Temperature

+115°C

COO (Country of Origin):
FI
The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material.

Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.01 – 0.22 μF
Lead spacing: 15.2 – 25.4 mm
Capacitance tolerance: ±20% for C ≤ 0.1 μF, ±10% for C > 0
Climatic category: 40/110/56/B, IEC 60068–1
Tape and reel packaging
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,150 VDC
Highest possible safety regarding active and passive
flammability

Related links