KEMET R41 Metallised Polypropylene Film Capacitor, 300 V ac, 1000 V dc, ±20%, 6.8nF, Through Hole

Bulk discount available

Subtotal (1 pack of 25 units)*

£8.275

(exc. VAT)

£9.925

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,975 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 25£0.331£8.28
50 - 75£0.282£7.05
100 - 475£0.248£6.20
500 - 1975£0.215£5.38
2000 +£0.199£4.98

*price indicative

RS Stock No.:
165-0024
Mfr. Part No.:
R413F16804000M
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

6.8nF

Voltage

300 V ac, 1000 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

R41

Automotive Standard

AEC-Q200

Lead Pitch

10mm

Suppression Class

Y2

Length

13mm

Lead Length

30mm

Depth

6mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Dissipation Factor

0.3%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Lead Diameter

0.6mm

COO (Country of Origin):
BG
The R41 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.

cUL, CQC
Class Y2 / X1
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.001 – 1 μF
Lead spacing: 10 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 5,000 VDC/2,500 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing

Related links