KEMET R60 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 22μF, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-9768
Mfr. Part No.:
R60IW52205040K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22µF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R60

Lead Pitch

37.5mm

Automotive Standard

AEC-Q200

Length

41.5mm

Depth

16mm

Height

28.5mm

Dimensions

41.5 x 16 x 28.5mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Dissipation Factor

1%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Lead Diameter

1mm

COO (Country of Origin):
MK
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material.

Voltage range: 50 – 1000 VDC
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm

Related links