KEMET R47 X2 Metallised Polypropylene Film Capacitor, 440 V ac, 1000 V dc, ±10%, 100nF, Through Hole
- RS Stock No.:
- 164-9720
- Mfr. Part No.:
- R474N31005001K
- Brand:
- KEMET
Subtotal (1 bag of 1500 units)*
£384.00
(exc. VAT)
£460.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,500 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1500 + | £0.256 | £384.00 |
*price indicative
- RS Stock No.:
- 164-9720
- Mfr. Part No.:
- R474N31005001K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 440 V ac, 1000 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | R47 X2 | |
Automotive Standard | AEC-Q200 | |
Lead Pitch | 22.5mm | |
Suppression Class | X2 | |
Length | 26.5mm | |
Lead Length | 25mm | |
Depth | 7mm | |
Height | 16mm | |
Dimensions | 26.5 x 7 x 16mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Lead Diameter | 0.8mm | |
Dissipation Factor | 0.1% | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 440 V ac, 1000 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R47 X2 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 22.5mm | ||
Suppression Class X2 | ||
Length 26.5mm | ||
Lead Length 25mm | ||
Depth 7mm | ||
Height 16mm | ||
Dimensions 26.5 x 7 x 16mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 0.1% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- MK
The R47 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL
Class X1
Rated voltage: 440 VAC 50/60 Hz
Capacitance range: 0.0047 – 2.2 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2,700 VDC/1,700 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing
Class X1
Rated voltage: 440 VAC 50/60 Hz
Capacitance range: 0.0047 – 2.2 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2,700 VDC/1,700 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing
Related links
- KEMET R47 X2 Metallised Polypropylene Film Capacitor 1000 V dc 100nF, Through Hole
- KEMET R47 X2 Metallised Polypropylene Film Capacitor 1000 V dc 10nF, Through Hole
- KEMET R47 X2 Metallised Polypropylene Film Capacitor 1000 V dc 4.7nF, Through Hole
- KEMET R47 X2 Metallised Polypropylene Film Capacitor 1000 V dc 2.2μF, Through Hole
- KEMET R47 X2 Metallised Polypropylene Film Capacitor 1000 V dc 330nF, Through Hole
- KEMET R47 X2 Metallised Polypropylene Film Capacitor 1000 V dc 220nF, Through Hole
- KEMET R47 X1 Metallised Polypropylene Film Capacitor 1000 V dc 100nF, Through Hole
- KEMET R47 X1 Metallised Polypropylene Film Capacitor 1000 V dc 10nF, Through Hole