KEMET R47 X2 Metallised Polypropylene Film Capacitor, 440 V ac, 1000 V dc, ±10%, 10nF, Through Hole

Subtotal (1 bag of 2400 units)*

£439.20

(exc. VAT)

£528.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2400 +£0.183£439.20

*price indicative

RS Stock No.:
164-9703
Mfr. Part No.:
R474F21005001K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

440 V ac, 1000 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R47 X2

Lead Pitch

10mm

Automotive Standard

AEC-Q200

Suppression Class

X2

Length

13mm

Lead Length

25mm

Depth

6mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Dissipation Factor

0.1%

Minimum Operating Temperature

-40°C

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

COO (Country of Origin):
BG
The R47 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.

cUL
Class X1
Rated voltage: 440 VAC 50/60 Hz
Capacitance range: 0.0047 – 2.2 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2,700 VDC/1,700 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing

Related links