KEMET C4AS Metallised Polypropylene Film Capacitor, 500 V ac, 850 V dc, ±5%, 2μF, Through Hole

Bulk discount available

Subtotal (1 unit)*

£9.49

(exc. VAT)

£11.39

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship
Units
Per unit
1 - 8£9.49
9 - 21£9.02
22 +£8.43

*price indicative

Packaging Options:
RS Stock No.:
137-2373
Mfr. Part No.:
C4ASMBW4200A3HJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2µF

Voltage

500 V ac, 850 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

C4AS

Lead Pitch

37.5mm

Length

41.5mm

Depth

24mm

Lead Length

6mm

Height

44mm

Dimensions

41.5 x 24 x 44mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+85°C

Dissipation Factor

0.05%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
IT

KEMET C4A MKP Series Capacitors


C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.

Features and Benefits


Self-Healing
Low losses
High ripple current
High contact reliability

Standards

VDE 0560 - IEC61071 - EN61071

Related links