Panasonic EZPQ Metallised Polypropylene Film Capacitor, 250V ac, ±10%, 22μF, Through Hole

Bulk discount available

Subtotal (1 unit)*

£6.61

(exc. VAT)

£7.93

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 28 left, ready to ship
  • Final 27 unit(s) shipping from 28 October 2025
Units
Per unit
1 - 24£6.61
25 - 49£6.07
50 - 99£5.56
100 - 249£5.10
250 +£4.70

*price indicative

RS Stock No.:
136-6282
Mfr. Part No.:
EZPQ25226LTA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

250V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

EZPQ

Lead Pitch

52.5mm

Length

57.5mm

Depth

30mm

Lead Length

4mm

Height

45mm

Dimensions

57.5 x 30 x 45mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Diameter

1.2mm

COO (Country of Origin):
CN

Panasonic EZPQ Metallized Polypropylene Film Capacitors


Panasonic EZPQ Series metallized polypropylene film capacitors have a long product life and are highly reliable, they are safe and have a self-protecting function built in, they are low loss low ESR and are flame retardant.

Applications


Solar inverters
UPS
Industrial power supplies

Related links