Panasonic EZPQ Metallised Polypropylene Film Capacitor, 250V ac, ±10%, 12μF, Through Hole
- RS Stock No.:
- 136-6281
- Mfr. Part No.:
- EZPQ25126LTA
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-6281
- Mfr. Part No.:
- EZPQ25126LTA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 12µF | |
Voltage | 250V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | EZPQ | |
Lead Pitch | 45.6mm | |
Length | 48.5mm | |
Depth | 22mm | |
Lead Length | 4mm | |
Height | 36mm | |
Dimensions | 48.5 x 22 x 36mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 1.2mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 12µF | ||
Voltage 250V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series EZPQ | ||
Lead Pitch 45.6mm | ||
Length 48.5mm | ||
Depth 22mm | ||
Lead Length 4mm | ||
Height 36mm | ||
Dimensions 48.5 x 22 x 36mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 1.2mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Panasonic EZPQ Metallized Polypropylene Film Capacitors
Panasonic EZPQ Series metallized polypropylene film capacitors have a long product life and are highly reliable, they are safe and have a self-protecting function built in, they are low loss low ESR and are flame retardant.
Applications
Solar inverters
UPS
Industrial power supplies
UPS
Industrial power supplies