EPCOS B32529 Polyester Film Capacitor, 63V dc, ±10%, 470nF, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-8305
Mfr. Part No.:
B32529C0474K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

470nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32529

Lead Pitch

5mm

Length

7.3mm

Depth

3.5mm

Height

8mm

Dimensions

7.3 x 3.5 x 8mm

Dielectric

Polyester

Terminal Type

Radial

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dissipation Factor

15 % @ 10 kHz

Lead Diameter

0.5mm

B32529 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Related links