EPCOS B32529 Polyester Film Capacitor, 100V dc, ±10%, 100nF, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-8304
Mfr. Part No.:
B32529C1104K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

100nF

Voltage

100V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32529

Lead Pitch

5mm

Length

7.3mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.3 x 2.5 x 6.5mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

30 % @ 100 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

B32529 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Related links