EPCOS B32529 Polyester Film Capacitor, 63V dc, ±10%, 10nF, Through Hole

Subtotal (1 bag of 2000 units)*

£118.00

(exc. VAT)

£142.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 26,000 unit(s), ready to ship
Units
Per unit
Per Bag*
2000 +£0.059£118.00

*price indicative

RS Stock No.:
135-8299
Mfr. Part No.:
B32529C0103K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

10nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32529

Lead Pitch

5mm

Length

7.3mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.3 x 2.5 x 6.5mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

30 % @ 100 kHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

B32529 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Related links