EPCOS B32529 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 1μF, Through Hole
- RS Stock No.:
- 135-8294
- Mfr. Part No.:
- B32529C0105K000
- Brand:
- EPCOS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-8294
- Mfr. Part No.:
- B32529C0105K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1µF | |
Voltage | 40 V ac, 63 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32529 | |
Lead Pitch | 5mm | |
Length | 7.3mm | |
Depth | 4.5mm | |
Height | 9.5mm | |
Dimensions | 4.5 x 9.5 x 7.3mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.5mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1µF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32529 | ||
Lead Pitch 5mm | ||
Length 7.3mm | ||
Depth 4.5mm | ||
Height 9.5mm | ||
Dimensions 4.5 x 9.5 x 7.3mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.5mm | ||
Maximum Operating Temperature +125°C | ||
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)