KEMET PHE450 Polypropylene Capacitor PP, 3kV dc, ±5%, 2.2nF

Subtotal (1 reel of 600 units)*

£131.40

(exc. VAT)

£157.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +£0.219£131.40

*price indicative

RS Stock No.:
135-1103
Mfr. Part No.:
PHE450XB4220JB10R17
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2nF

Voltage

3kV dc

Tolerance

±5%

Series

PHE450

Lead Pitch

15mm

Length

18mm

Depth

6.5mm

Lead Length

17mm

Height

12.5mm

Dimensions

18 x 6.5 x 12.5mm

Terminal Type

Radial

Dissipation Factor

0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

KEMET PHE450 Series Metallized Polypropylene Capacitors


KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.

Features


Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links