EPCOS B32529 Polyester Film Capacitor, 63V dc, ±10%, 470nF, Through Hole

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
134-5713
Mfr. Part No.:
B32529C0474K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

470nF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32529

Lead Pitch

5mm

Length

7.3mm

Depth

3.5mm

Height

8mm

Dimensions

7.3 x 3.5 x 8mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

15% @ 10 kHz

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

B32529 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Related links