EPCOS B32021 Polypropylene Film Capacitor, 300V ac, ±20%, 4.7nF, Through Hole

Image representative of range

Subtotal (1 bag of 1000 units)*

£140.00

(exc. VAT)

£170.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.14£140.00

*price indicative

RS Stock No.:
134-5678
Mfr. Part No.:
B32021A3472M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

4.7nF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32021

Lead Pitch

10mm

Length

13mm

Depth

5mm

Height

11mm

Dimensions

13 x 5 x 11mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

B3202* Series


Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and “Line to ground” applications
Operating Temperature: -40 → 110 °C

Standards

EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Related links