KEMET R41 Polypropylene Film Capacitor, 300V ac, ±20%, 4.7nF, Through Hole

Bulk discount available

Subtotal (1 pack of 25 units)*

£8.85

(exc. VAT)

£10.625

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,425 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 225£0.354£8.85
250 - 475£0.198£4.95
500 - 975£0.173£4.33
1000 +£0.145£3.63

*price indicative

RS Stock No.:
126-2219
Mfr. Part No.:
R413I14700000M
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4.7nF

Voltage

300V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R41

Lead Pitch

15mm

Suppression Class

Y2

Length

18mm

Depth

5mm

Lead Length

4mm

Height

11mm

Dimensions

18 x 5 x 11mm

Dielectric

Polypropylene

Terminal Type

Radial

Package/Case

0

Lead Diameter

0.6mm

Dissipation Factor

≤0.3 at 1KHz%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

KEMET R41 Series


KEMET R41 Series are metallized polypropylene Film Capacitors that have self-healing properties. Those polypropylene capacitors are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock.

Features


Rated voltage: 300VAC50/60Hz
Capacitance range: 0.001–1μF
Lead spacing: 10–37.5mm
Capacitance tolerance:±20%,±10%
Climatic category:40/110/56,IEC60068–1
Tape and reel in accordance with IEC60286–2
Operating temperature range of−40˚C to +110˚C
100% screening factory test at 5,000VDC/2,500VAC
Self-healing properties
Automotive(AEC–Q200)grades available up to 22.5 mm Lead Spacing

Applications


For use in electromagnetic interference (EMI) suppression filter in line-to-ground" and "across-the-line" applications requiring Y2 /X1 safety classification.

Standards

EN132400

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

ENEC, UL, cUL, CQC

Related links