KEMET C4AT Polypropylene Film Capacitor, 350 V ac, 600 V dc, ±5%, 9μF, Through Hole
- RS Stock No.:
- 123-5136
- Mfr. Part No.:
- C4ATHBW4900A3LJ
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£8.24
(exc. VAT)
£9.89
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 4 | £8.24 |
5 - 9 | £7.80 |
10 + | £7.33 |
*price indicative
- RS Stock No.:
- 123-5136
- Mfr. Part No.:
- C4ATHBW4900A3LJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 9µF | |
Voltage | 350 V ac, 600 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | C4AT | |
Lead Pitch | 37.5mm | |
Length | 42mm | |
Depth | 30mm | |
Lead Length | 6mm | |
Height | 45mm | |
Equivalent Series Resistance | 3.2mΩ | |
Dimensions | 42 x 30 x 45mm | |
Dielectric | Polypropylene | |
Dissipation Factor | ≤5 x 10⁻⁴ % @1 kHz | |
Package/Case | B | |
Maximum Operating Temperature | +85°C | |
Lead Diameter | 1.2mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 9µF | ||
Voltage 350 V ac, 600 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series C4AT | ||
Lead Pitch 37.5mm | ||
Length 42mm | ||
Depth 30mm | ||
Lead Length 6mm | ||
Height 45mm | ||
Equivalent Series Resistance 3.2mΩ | ||
Dimensions 42 x 30 x 45mm | ||
Dielectric Polypropylene | ||
Dissipation Factor ≤5 x 10⁻⁴ % @1 kHz | ||
Package/Case B | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 1.2mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IT
KEMET C4A MKP Series Capacitors
C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.
Features and Benefits
Self-Healing
Low losses
High ripple current
High contact reliability
Low losses
High ripple current
High contact reliability
Standards
VDE 0560 - IEC61071 - EN61071
Related links
- KEMET C4AT Polypropylene Film Capacitor 600 V dc 9μF, Through Hole
- KEMET C4AT Polypropylene Film Capacitor 600 V dc 10μF, Through Hole
- KEMET C4AT Polypropylene Film Capacitor 600 V dc 5μF, Through Hole
- KEMET C4AT Polypropylene Film Capacitor 600 V dc 20μF, Through Hole
- EPCOS B32754 Polypropylene Film Capacitor 600 V dc 3.5μF, Through Hole
- KEMET C4AT Polypropylene Film Capacitor 400 V dc 10μF, Through Hole
- KEMET C4AT Polypropylene Film Capacitor 450 V dc 6.8μF, Through Hole
- KEMET C4AT Polypropylene Film Capacitor 450 V dc 33μF, Through Hole