Panasonic ECWFE Polypropylene Film Capacitor, 450V dc, ±5%, 3.3μF, Through Hole

Subtotal (1 reel of 300 units)*

£132.00

(exc. VAT)

£159.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,900 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
300 +£0.44£132.00

*price indicative

RS Stock No.:
122-4007
Mfr. Part No.:
ECWFE2W335JA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

3.3µF

Voltage

450V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECWFE

Lead Pitch

22.5mm

Length

26mm

Lead Length

4mm

Depth

10mm

Height

17mm

Dimensions

26 x 10 x 17mm

Dielectric

Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

Dissipation Factor

≤0.1 % @ 1 kHz

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

ECWFE Series


The ECWFE series from Panasonic are metallised polypropylene film capacitors. These film capacitors are compact and feature a flame retardant case with non-combustible epoxy resin. With a durable and robust boxed exterior, these film capacitors are far more capable of withstanding vibration than standard dipped capacitors. With built-in fuse functionality, ECWFE capacitors will not short circuit, but open upon failure. The use of a polypropylene dielectric material ensures better electrical characteristics than a polyester dielectric.

Rated for 450 V dc applications
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise

Product Application Information


ECWFE film capacitors are recommended for use in high frequency circuits, high current circuits and active filter circuits. ECWFE polypropylene capacitors are designed for use in the industrial automation, IT and alternative energy industries. Suitable applications include power supplies, PFC, servers and automation equipment where vibration is a concern.


Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links