Panasonic ECWFE Polypropylene Film Capacitor, 630V dc, ±5%, 100nF, Through Hole
- RS Stock No.:
- 122-3974
- Mfr. Part No.:
- ECWFE2J104J
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£170.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.17 | £170.00 |
*price indicative
- RS Stock No.:
- 122-3974
- Mfr. Part No.:
- ECWFE2J104J
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100nF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | ECWFE | |
Lead Pitch | 15mm | |
Length | 17.5mm | |
Depth | 5mm | |
Lead Length | 20mm | |
Height | 10.5mm | |
Dimensions | 17.5 x 5 x 10.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Radial | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.6mm | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | ≤0.1 % @ 1 kHz | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series ECWFE | ||
Lead Pitch 15mm | ||
Length 17.5mm | ||
Depth 5mm | ||
Lead Length 20mm | ||
Height 10.5mm | ||
Dimensions 17.5 x 5 x 10.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor ≤0.1 % @ 1 kHz | ||
- COO (Country of Origin):
- CN
ECWFE Series
The ECWFE series from Panasonic are metallised polypropylene film capacitors. These film capacitors are compact and feature a flame retardant case with non-combustible epoxy resin. With a durable and robust boxed exterior, these film capacitors are far more capable of withstanding vibration than standard dipped capacitors. With built-in fuse functionality, ECWFE capacitors will not short circuit, but open upon failure. The use of a polypropylene dielectric material ensures better electrical characteristics than a polyester dielectric.
Rated for 450 V dc applications
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise
Product Application Information
ECWFE film capacitors are recommended for use in high frequency circuits, high current circuits and active filter circuits. ECWFE polypropylene capacitors are designed for use in the industrial automation, IT and alternative energy industries. Suitable applications include power supplies, PFC, servers and automation equipment where vibration is a concern.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole