Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS), 16V dc, ±2%, 390pF, Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
109-6504
Mfr. Part No.:
ECHU1C391GX5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

390pF

Voltage

16V dc

Mounting Type

Surface Mount

Tolerance

±2%

Series

ECHU(X)

Length

1.6mm

Depth

0.8mm

Height

0.7mm

Dimensions

1.6 x 0.8 x 0.7mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Package/Case

0603 (1608M)

COO (Country of Origin):
JP

ECHU(X) Series PPS Film Chip Capacitors


Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:


• Reflow soldering only

• Compact design

• Lightweight design

• Low ESR

Applications


ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.


SMT 125°C