Panasonic ECQE(F) Polyester Film Capacitor, 630V dc, ±5%, 220nF, Through Hole

Bulk discount available

Subtotal (1 bag of 500 units)*

£186.00

(exc. VAT)

£223.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 2000£0.372£186.00
2500 - 4500£0.299£149.50
5000 +£0.27£135.00

*price indicative

RS Stock No.:
109-6454
Mfr. Part No.:
ECQE6224JF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220nF

Voltage

630V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECQE(F)

Lead Pitch

15mm

Length

18.5mm

Depth

9mm

Height

16.5mm

Dimensions

9 x 16.5 x 18.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Panasonic ECQE(F) Polyester Film Capacitors


Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.

Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available

Applications


ECQE(F) capacitors are recommended for general purpose usage.

Related links