Panasonic ECQE(F) Polyester Film Capacitor, 400V dc, ±5%, 220nF, Through Hole
- RS Stock No.:
- 109-5381
- Mfr. Part No.:
- ECQE4224JF
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 500 units)*
£154.50
(exc. VAT)
£185.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 2000 | £0.309 | £154.50 |
2500 - 4500 | £0.244 | £122.00 |
5000 + | £0.219 | £109.50 |
*price indicative
- RS Stock No.:
- 109-5381
- Mfr. Part No.:
- ECQE4224JF
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220nF | |
Voltage | 400V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | ECQE(F) | |
Lead Pitch | 15mm | |
Length | 18.5mm | |
Depth | 5.9mm | |
Height | 13mm | |
Dimensions | 5.9 x 13 x 18.5mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.6mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220nF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series ECQE(F) | ||
Lead Pitch 15mm | ||
Length 18.5mm | ||
Depth 5.9mm | ||
Height 13mm | ||
Dimensions 5.9 x 13 x 18.5mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +105°C | ||
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
Related links
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole