Panasonic ECQE(F) Polyester Film Capacitor, 400V dc, ±5%, 100nF, Through Hole

Bulk discount available

Subtotal (1 bag of 500 units)*

£114.50

(exc. VAT)

£137.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
  • Plus 999,993,500 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 2000£0.229£114.50
2500 - 4500£0.182£91.00
5000 +£0.164£82.00

*price indicative

RS Stock No.:
109-5378
Mfr. Part No.:
ECQE4104JF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100nF

Voltage

400V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECQE(F)

Lead Pitch

10mm

Length

12mm

Depth

6.3mm

Height

12mm

Dimensions

6.3 x 12 x 12mm

Dielectric

Polyester

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.6mm

Panasonic ECQE(F) Polyester Film Capacitors


Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.

Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available

Applications


ECQE(F) capacitors are recommended for general purpose usage.

Related links