Panasonic ECWU(V16) Polyethylene Naphthalate Film Capacitor, 250V dc, ±5%, 10nF, Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
109-4113
Mfr. Part No.:
ECWU2103V16
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10nF

Voltage

250V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

ECWU(V16)

Length

4.8mm

Depth

3.3mm

Height

1.4mm

Dimensions

4.8 x 3.3 x 1.4mm

Dielectric

Polyethylene Naphthalate

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Package/Case

1913

Panasonic ECWU(V16) Plastic Film Capacitors


Panasonic ECWU(V16) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.

Compact size
Lightweight
Suitable for reflow soldering

Applications


Panasonic ECWU(V16) film capacitors are recommended for use in DC blocking for xDSL.


SMT 85°C

Related links