Panasonic ECWU(V16) Polyethylene Naphthalate Film Capacitor, 250V dc, ±5%, 3.3nF, Surface Mount
- RS Stock No.:
- 109-4112
- Mfr. Part No.:
- ECWU2332V16
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 109-4112
- Mfr. Part No.:
- ECWU2332V16
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 3.3nF | |
Voltage | 250V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±5% | |
Series | ECWU(V16) | |
Length | 4.8mm | |
Depth | 3.3mm | |
Height | 1.4mm | |
Dimensions | 4.8 x 3.3 x 1.4mm | |
Dielectric | Polyethylene Naphthalate | |
Terminal Type | Surface Mount | |
Package/Case | 1913 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 3.3nF | ||
Voltage 250V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Series ECWU(V16) | ||
Length 4.8mm | ||
Depth 3.3mm | ||
Height 1.4mm | ||
Dimensions 4.8 x 3.3 x 1.4mm | ||
Dielectric Polyethylene Naphthalate | ||
Terminal Type Surface Mount | ||
Package/Case 1913 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Panasonic ECWU(V16) Plastic Film Capacitors
Panasonic ECWU(V16) film capacitors feature a mould-less construction and utilise stacked metallised PEN film as the dielectric.
Compact size
Lightweight
Suitable for reflow soldering
Lightweight
Suitable for reflow soldering
Applications
Panasonic ECWU(V16) film capacitors are recommended for use in DC blocking for xDSL.
SMT 85°C