Panasonic ECHU(X) PPS Film Capacitor, 50V dc, ±5%, 100pF, Surface Mount

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
106-9839
Mfr. Part No.:
ECHU1H101JX5
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100pF

Voltage

50V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

ECHU(X)

Length

2mm

Depth

1.25mm

Height

0.9mm

Dimensions

2 x 1.25 x 0.9mm

Dielectric

PPS

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Package/Case

0805 (2012M)

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

ECHU(X) Series PPS Film Chip Capacitors


Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.

Product Features:


• Reflow soldering only

• Compact design

• Lightweight design

• Low ESR

Applications


ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.


SMT 125°C

Related links