Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 1μF, Through Hole
- RS Stock No.:
- 103-8629
- Mfr. Part No.:
- ECQUAAF105M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£131.70
(exc. VAT)
£158.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | £1.317 | £131.70 |
500 - 900 | £1.281 | £128.10 |
1000 + | £1.246 | £124.60 |
*price indicative
- RS Stock No.:
- 103-8629
- Mfr. Part No.:
- ECQUAAF105M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1µF | |
Voltage | 275V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | ECQUA | |
Lead Pitch | 22.5mm | |
Suppression Class | X2 | |
Length | 26mm | |
Depth | 12mm | |
Height | 19mm | |
Dimensions | 26 x 12 x 19mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +110°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1µF | ||
Voltage 275V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series ECQUA | ||
Lead Pitch 22.5mm | ||
Suppression Class X2 | ||
Length 26mm | ||
Depth 12mm | ||
Height 19mm | ||
Dimensions 26 x 12 x 19mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- CN
ECQUA Series 20mm leads
Panasonic ECQUA film capacitors provide a high safety solution, coming equipped with a safety mechanism. These film capacitors feature a flame retardant plastic housing combined with non-combustible resin.
In accordance with UL/CSA and European safety regulation class X2
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads
Applications
These film capacitors are recommended for application in interference suppressors.
Standards
IEC60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
Related links
- Panasonic ECQUA Metallised Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor ±20% Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECQUA Metallised Polypropylene Film Capacitor ±20% Through Hole
- Panasonic ECQUA Polypropylene Film Capacitor ±20% Through Hole