Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 680nF, Through Hole

Bulk discount available

Subtotal (1 bag of 100 units)*

£33.30

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
100 - 400£0.333£33.30
500 - 900£0.272£27.20
1000 +£0.265£26.50

*price indicative

RS Stock No.:
103-8624
Mfr. Part No.:
ECQUAAF684K
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

ECQUA

Lead Pitch

22.5mm

Suppression Class

X2

Length

26mm

Depth

10mm

Height

17mm

Dimensions

26 x 10 x 17mm

Dielectric

Metallised Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

COO (Country of Origin):
CN

ECQUA Series 20mm leads


Panasonic ECQUA film capacitors provide a high safety solution, coming equipped with a safety mechanism. These film capacitors feature a flame retardant plastic housing combined with non-combustible resin.

In accordance with UL/CSA and European safety regulation class X2
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads

Applications


These film capacitors are recommended for application in interference suppressors.

Standards

IEC60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

UL; CSA; VDE

Related links