Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 470nF, Through Hole

Bulk discount available

Subtotal (1 bag of 100 units)*

£47.80

(exc. VAT)

£57.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
100 - 400£0.478£47.80
500 - 900£0.406£40.60
1000 - 2400£0.358£35.80
2500 - 4900£0.32£32.00
5000 +£0.313£31.30

*price indicative

RS Stock No.:
103-8621
Mfr. Part No.:
ECQUAAF474KA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

ECQUA

Lead Pitch

22.5mm

Suppression Class

X2

Length

26mm

Depth

8.5mm

Height

15mm

Dimensions

26 x 8.5 x 15mm

Dielectric

Metallised Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

COO (Country of Origin):
CN

ECQUA Series 4mm leads


Flame retardant plastic case and non-combustible resin
Suitable for use in interference suppressors
Leads cropped to 4 mm length

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

UL; CSA; VDE

Related links