Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275V ac, ±20%, 330nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.60

(exc. VAT)

£0.72

(inc. VAT)

RS Stock No.:
103-8619
Mfr. Part No.:
ECQUAAF334MA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

ECQUA

Lead Pitch

15mm

Suppression Class

X2

Length

17.5mm

Depth

9mm

Height

16mm

Dimensions

17.5 x 9 x 16mm

Dielectric

Metallised Polypropylene

Terminal Type

Through Hole

Minimum Operating Temperature

-40°C

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

COO (Country of Origin):
CN

ECQUA Series 4mm leads


Flame retardant plastic case and non-combustible resin
Suitable for use in interference suppressors
Leads cropped to 4 mm length

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

UL; CSA; VDE

Related links