Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 100nF, Through Hole
- RS Stock No.:
- 103-8608
- Mfr. Part No.:
- ECQUAAF104KA
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 103-8608
- Mfr. Part No.:
- ECQUAAF104KA
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100nF | |
Voltage | 275V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | ECQUA | |
Lead Pitch | 15mm | |
Suppression Class | X2 | |
Length | 17.5mm | |
Depth | 5mm | |
Height | 12mm | |
Dimensions | 17.5 x 5 x 12mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.6mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100nF | ||
Voltage 275V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series ECQUA | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 17.5mm | ||
Depth 5mm | ||
Height 12mm | ||
Dimensions 17.5 x 5 x 12mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- CN
ECQUA Series 4mm leads
Flame retardant plastic case and non-combustible resin
Suitable for use in interference suppressors
Leads cropped to 4 mm length
Suitable for use in interference suppressors
Leads cropped to 4 mm length
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE