KEMET R60 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 1μF, Through Hole
- RS Stock No.:
- 823-998
- Mfr. Part No.:
- R60DF4100AA6AJ
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.65
(exc. VAT)
£4.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 370 unit(s) ready to ship
- Plus 95 unit(s) ready to ship from another location
- Plus 5,800 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | £0.73 | £3.65 |
125 - 495 | £0.672 | £3.36 |
500 - 2495 | £0.628 | £3.14 |
2500 - 4995 | £0.592 | £2.96 |
5000 + | £0.538 | £2.69 |
*price indicative
- RS Stock No.:
- 823-998
- Mfr. Part No.:
- R60DF4100AA6AJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 40 V ac, 63 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | R60 | |
Lead Pitch | 10mm | |
Length | 13mm | |
Depth | 5mm | |
Height | 11mm | |
Dimensions | 5 x 11 x 13mm | |
Dielectric | Polyester | |
Lead Diameter | 0.6mm | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R60 | ||
Lead Pitch 10mm | ||
Length 13mm | ||
Depth 5mm | ||
Height 11mm | ||
Dimensions 5 x 11 x 13mm | ||
Dielectric Polyester | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
KEMET R60 Series
KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.
Features
Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Applications
Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.
Related links
- KEMET R60 Polyester Film Capacitor 63 V dc 1μF, Through Hole
- KEMET R60 Polyester Film Capacitor 63 V dc 4.7μF
- KEMET R60 Polyester Film Capacitor 63 V dc 10μF
- KEMET R60 Polyester Film Capacitor 63 V dc 22μF, Through Hole
- KEMET R60 Polyester Film Capacitor 63 V dc 3.3μF, Through Hole
- KEMET R60 Polyester Film Capacitor 63 V dc 2.2μF, Through Hole
- KEMET R60 Polyester Film Capacitor 63 V dc 10μF, Through Hole
- KEMET R60 Polyester Film Capacitor 63 V dc 4.7μF, Through Hole