KEMET R60 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 4.7μF
- RS Stock No.:
- 126-2257
- Mfr. Part No.:
- R60DN44704030K
- Brand:
- KEMET
Subtotal (1 pack of 5 units)*
£10.69
(exc. VAT)
£12.83
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 395 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.138 | £10.69 |
*price indicative
- RS Stock No.:
- 126-2257
- Mfr. Part No.:
- R60DN44704030K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7µF | |
| Voltage | 40 V ac, 63 V dc | |
| Tolerance | ±10% | |
| Series | R60 | |
| Lead Pitch | 22.5mm | |
| Length | 26.5mm | |
| Depth | 7mm | |
| Height | 16mm | |
| Dimensions | 26.5 x 7 x 16mm | |
| Dielectric | Polyester | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Package/Case | 40 | |
| Dissipation Factor | 1 % @ 1 kHz | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7µF | ||
Voltage 40 V ac, 63 V dc | ||
Tolerance ±10% | ||
Series R60 | ||
Lead Pitch 22.5mm | ||
Length 26.5mm | ||
Depth 7mm | ||
Height 16mm | ||
Dimensions 26.5 x 7 x 16mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Package/Case 40 | ||
Dissipation Factor 1 % @ 1 kHz | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- MK
KEMET R60 Series
KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.
Features
Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Applications
Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.
Related links
- KEMET R60 Polyester Film Capacitor 63 V dc 4.7μF
- KEMET R60 Polyester Film Capacitor 63 V dc 22μF, Through Hole
- KEMET R60 Polyester Film Capacitor 63 V dc 3.3μF, Through Hole
- KEMET R60 Polyester Film Capacitor 63 V dc 10μF
- KEMET R60 Polyester Film Capacitor 63 V dc 2.2μF, Through Hole
- KEMET R60 Polyester Film Capacitor 63 V dc 10μF, Through Hole
- KEMET R60 Polyester Film Capacitor 63 V dc 4.7μF, Through Hole
- KEMET R60 Polyester Film Capacitor 63 V dc 1μF, Through Hole
