Panasonic ECQUL Polyester Film Capacitor, 250V ac, ±20%, 470nF, Through Hole
- RS Stock No.:
- 444-251
- Mfr. Part No.:
- ECQU2A474ML
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 444-251
- Mfr. Part No.:
- ECQU2A474ML
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470nF | |
Voltage | 250V ac | |
Mounting Type | Through Hole | |
Tolerance | ±20% | |
Series | ECQUL | |
Lead Pitch | 22.5mm | |
Length | 25.5mm | |
Depth | 8.5mm | |
Height | 17.5mm | |
Dimensions | 8.5 x 17.5 x 25.5mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470nF | ||
Voltage 250V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series ECQUL | ||
Lead Pitch 22.5mm | ||
Length 25.5mm | ||
Depth 8.5mm | ||
Height 17.5mm | ||
Dimensions 8.5 x 17.5 x 25.5mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
ECQU(L) Series
Panasonic ECQUL film capacitors are constructed with non-combustible resin and a flame-retardant plastic case in accordance with UL/CSA and European safety regulation class X2 or Y2/X2.
Metallised film capacitor
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Compact size
Safety function installed
Limited to ac voltage (50 Hz or 60 Hz sine wave)
Lead wire type
Boxed exterior
Applications
ECQUL film capacitors are recommended for interference suppressor applications.
Standards
UL60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
CAN/CSA E60384-14
CSA C22.2 No.8-M1986
EN60384-14
IEC60384-14
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE