EPCOS B32522 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 4.7μF, Through Hole
- RS Stock No.:
- 335-101
- Mfr. Part No.:
- B32522C0475J000
- Brand:
- EPCOS
Subtotal (1 pack of 5 units)*
£5.76
(exc. VAT)
£6.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4,090 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.152 | £5.76 |
*price indicative
- RS Stock No.:
- 335-101
- Mfr. Part No.:
- B32522C0475J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 4.7µF | |
Voltage | 40 V ac, 63 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32522 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 7mm | |
Height | 12.5mm | |
Dimensions | 7 x 12.5 x 18mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 4.7µF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32522 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 7mm | ||
Height 12.5mm | ||
Dimensions 7 x 12.5 x 18mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Related links
- EPCOS B32522 Polyester Film Capacitor 63 V dc 4.7μF, Through Hole
- EPCOS B32522 Polyester Film Capacitor 63 V dc 3.3μF, Through Hole
- EPCOS B32522 Polyester Film Capacitor 63 V dc 2.2μF, Through Hole
- EPCOS B32522 Polyester Film Capacitor 63 V dc 2.2μF, Through Hole
- EPCOS B32522 Polyester Film Capacitor 63 V dc 6.8μF, Through Hole
- EPCOS B32522 Polyester Film Capacitor 100 V dc 2.2μF, Through Hole
- EPCOS B32522 Polyester Film Capacitor 100 V dc 1μF, Through Hole
- EPCOS B32522 Polyester Film Capacitor 100 V dc 2.2μF, Through Hole