EPCOS B32922C Polypropylene Film Capacitor, 305V ac, ±10%, 220nF, Through Hole
- RS Stock No.:
- 334-849
- Mfr. Part No.:
- B32922C3224K000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.84
(exc. VAT)
£3.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 990 unit(s) ready to ship
- Plus 200 unit(s) ready to ship from another location
- Plus 3,110 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.284 | £2.84 |
50 - 190 | £0.218 | £2.18 |
200 - 490 | £0.168 | £1.68 |
500 + | £0.162 | £1.62 |
*price indicative
- RS Stock No.:
- 334-849
- Mfr. Part No.:
- B32922C3224K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 220nF | |
Voltage | 305V ac | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32922C | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 7mm | |
Height | 12.5mm | |
Dimensions | 18 x 7 x 12.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Through Hole | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 220nF | ||
Voltage 305V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32922C | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 7mm | ||
Height 12.5mm | ||
Dimensions 18 x 7 x 12.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.8mm | ||
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Related links
- EPCOS B32922C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±20% Through Hole