EPCOS B32521 Polyester Film Capacitor, 160 V ac, 250 V dc, ±5%, 220nF, Through Hole

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.40

(exc. VAT)

£4.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,950 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.34£3.40
50 - 240£0.322£3.22
250 - 990£0.232£2.32
1000 +£0.156£1.56

*price indicative

Packaging Options:
RS Stock No.:
334-782
Mfr. Part No.:
B32521C3224J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

220nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32521

Lead Pitch

10mm

Length

13mm

Depth

5mm

Height

11mm

Dimensions

5 x 11 x 13mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

B32521...B32524 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Related links