EPCOS B32923C Polypropylene Film Capacitor, 305V ac, ±10%, 1μF, Through Hole

Subtotal (1 pack of 10 units)*

£6.75

(exc. VAT)

£8.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 170 unit(s) ready to ship from another location
  • Plus 6,820 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.675£6.75

*price indicative

Packaging Options:
RS Stock No.:
334-710
Mfr. Part No.:
B32923C3105K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

1µF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32923C

Lead Pitch

22.5mm

Length

26.5mm

Depth

11mm

Height

20.5mm

Dimensions

26.5 x 11 x 20.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

Minimum Operating Temperature

-40°C

B32921...B32926 Series


EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Related links