EPCOS B32529 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 10nF, Through Hole

Bulk discount available

Subtotal (1 pack of 25 units)*

£2.925

(exc. VAT)

£3.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship
  • Plus 175 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.117£2.93
125 - 475£0.059£1.48
500 - 1225£0.056£1.40
1250 +£0.056£1.40

*price indicative

Packaging Options:
RS Stock No.:
334-243
Mfr. Part No.:
B32529C1103J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

10nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

2.5 x 6.5 x 7.2mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

B32529 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Related links