EPCOS B32529 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 150nF, Through Hole
- RS Stock No.:
- 334-215
- Mfr. Part No.:
- B32529C0154J000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.35
(exc. VAT)
£4.025
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 775 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | £0.134 | £3.35 |
125 - 475 | £0.113 | £2.83 |
500 - 1225 | £0.10 | £2.50 |
1250 + | £0.086 | £2.15 |
*price indicative
- RS Stock No.:
- 334-215
- Mfr. Part No.:
- B32529C0154J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 150nF | |
Voltage | 40 V ac, 63 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | B32529 | |
Lead Pitch | 5mm | |
Length | 7.2mm | |
Depth | 2.5mm | |
Height | 6.5mm | |
Dimensions | 2.5 x 6.5 x 7.2mm | |
Dielectric | Polyester | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.5mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 150nF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32529 | ||
Lead Pitch 5mm | ||
Length 7.2mm | ||
Depth 2.5mm | ||
Height 6.5mm | ||
Dimensions 2.5 x 6.5 x 7.2mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.5mm | ||
Maximum Operating Temperature +125°C | ||
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Related links
- EPCOS B32529 Polyester Film Capacitor 63 V dc 150nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 33nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 100nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 1.5nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 1μF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 220nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 3.3nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 680nF, Through Hole